Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ELXS201VSN222MA45S

Chemi-Con

Cap Aluminum Lytic 2200uF 200V 20% (35 X 45mm) Snap-In 10mm 4320mA 5000h 105°C Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 2200uF 200V 20% (35 X 45mm) Snap-In 10mm 4320mA 5000h 105°C Automotive
Search Keywords: ELXS201VSN222MA45S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ELXS201VSN222MA45S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    CN
  • ECCN:
    EAR99
  • Capacitance Value:
    22002179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole2190
  • Size:
    35 x 45 mm
  • Termination Style:
    Snap-In2202
  • Voltage:
    2002205VDC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 251
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
14 Weeks can ship 11/22/24
ADD TO CART
Qty
Unit Price
5
€15.000
10
€11.880
25
€10.380
50
€9.500
100
€7.990
150
€7.910
200 +
€7.260
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5