Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EKZN250ELL682ML40S

Chemi-Con

Cap Aluminum Lytic 6800uF 25V 20% (16 X 40mm) Radial 7.5mm 4580mA 10000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 6800uF 25V 20% (16 X 40mm) Radial 7.5mm 4580mA 10000h 105°C Bulk
Search Keywords: EKZN250ELL682ML40S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKZN250ELL682ML40S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Capacitance Value:
    6800 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 40 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 341
Can Ship immediately
Minimum Order:
10
14 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
10
$2.008
100
$1.308
250
$1.265
500
$1.054
1,000
$0.951
2,500
$0.937
5,000
$0.923
7,500 +
$0.909
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5