Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EKYB160ELL222MK20S

Chemi-Con

Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 2230mA 10000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 2230mA 10000h 105°C Bulk
Search Keywords: EKYB160ELL222MK20S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKYB160ELL222MK20S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    2200 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    16 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 903
Can Ship immediately
Minimum Order:
50
14 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
50
$0.5434
500
$0.3853
1,000
$0.3286
3,000
$0.3058
5,000
$0.2886
8,000
$0.2843
10,000
$0.2800
15,000 +
$0.2758
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5