Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EKYA350ELL102MK20S

Chemi-Con

Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 1900mA 10000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 1900mA 10000h 105°C Bulk
Search Keywords: EKYA350ELL102MK20S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKYA350ELL102MK20S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    10002179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole2190
  • Size:
    12.5 x 20 mm
  • Termination Style:
    Radial2202
  • Voltage:
    352205VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order:
50
14 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
50
$0.6433
500
$0.5421
1,000
$0.4211
3,000
$0.3961
5,000
$0.3883
8,000
$0.3478
10,000
$0.2810
15,000 +
$0.2751
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5