Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EKY-500ELL271MK15S

Chemi-Con

Cap Aluminum Lytic 270uF 50V 20% (12.5 X 15mm) Radial 5mm 1260mA 10000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 270uF 50V 20% (12.5 X 15mm) Radial 5mm 1260mA 10000h 105°C Bulk
Search Keywords: EKY500ELL271MK15S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKY-500ELL271MK15S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    270 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 15 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,925
Ships today, if you order in
Minimum Order:
50
14 Weeks can ship 2/21/25
ADD TO CART
Qty
Unit Price
50
$0.6642
500
$0.3600
1,000
$0.2966
3,000
$0.2514
5,000
$0.2298
8,000
$0.2264
15,000
$0.2230
25,000 +
$0.2196
Click for Quote
Log in to unlock special pricing