Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EKXJ421ELL220MK20S

Chemi-Con

Cap Aluminum Lytic 22uF 420V 20% (12.5 X 20mm) Radial 5mm 285mA 10000h 105°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 22uF 420V 20% (12.5 X 20mm) Radial 5mm 285mA 10000h 105°C Automotive Bulk
Search Keywords: EKXJ421ELL220MK20S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKXJ421ELL220MK20S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    22 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    420 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,909
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
14 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
25
$0.8932
50
$0.8843
100
$0.7877
250
$0.5535
500
$0.5087
750
$0.4677
1,000 +
$0.4462
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5