Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EKXJ221ELL331MMP1S

Chemi-Con

Cap Aluminum Lytic 330uF 220V 20% (18 X 35.5mm) Radial 7.5mm 1440mA 12000h 105°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 330uF 220V 20% (18 X 35.5mm) Radial 7.5mm 1440mA 12000h 105°C Automotive Bulk
Search Keywords: EKXJ221ELL331MMP1S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKXJ221ELL331MMP1S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    18 x 35.5 mm
  • Termination Style:
    Radial
  • Voltage:
    220 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,750   can ship 3/17/25
Minimum Order:
10
16 Weeks can ship 3/14/25
ADD TO CART
Qty
Unit Price
10
$2.62
100
$1.66
250
$1.64
500
$1.47
1,000
$1.34
2,500
$1.32
5,000
$1.29
7,500 +
$1.27
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5