Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EKXG351ELL330ML20S

Chemi-Con

Cap Aluminum Lytic 33uF 350V 20% (16 X 20mm) Radial 7.5mm 360mA 10000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 33uF 350V 20% (16 X 20mm) Radial 7.5mm 360mA 10000h 105°C Bulk
Search Keywords: EKXG351ELL330ML20S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKXG351ELL330ML20S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    33 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    350 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,470
Can Ship immediately
Minimum Order:
25
42 Weeks can ship 9/8/25
ADD TO CART
Qty
Unit Price
25
$2.40
250
$1.45
500
$1.20
1,000
$1.17
2,500
$1.15
5,000
$1.13
7,500
$1.12
10,000 +
$1.10
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5