Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EKMQ401VSN471MA35S

Chemi-Con

Cap Aluminum Lytic 470uF 400V 20% (35 X 35mm) Snap-In 10mm 1680mA 2000h 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 470uF 400V 20% (35 X 35mm) Snap-In 10mm 1680mA 2000h 105°C
Search Keywords: EKMQ401VSN471MA35S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMQ401VSN471MA35S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    4702179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole2190
  • Size:
    35 x 35 mm
  • Termination Style:
    Snap-In2202
  • Voltage:
    4002205VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Ships today, if you order in
Minimum Order:
5
14 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
5
$5.23
25
$3.90
200
$3.79
400
$3.73
600
$3.48
1,000
$3.23
2,600
$3.13
5,000 +
$3.08
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5