Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EKMG500ELLR47ME11D

Chemi-Con

Cap Aluminum Lytic 0.47uF 50V 20% (5 X 11mm) Radial 2mm 6.2mA 1000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 0.47uF 50V 20% (5 X 11mm) Radial 2mm 6.2mA 1000h 105°C Bulk
Search Keywords: EKMG500ELLR47ME11D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMG500ELLR47ME11D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Capacitance Value:
    0.47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    5 x 11 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 330
Ships today, if you order in
Minimum Order:
250
ADD TO CART
Qty
Unit Price
250
$0.1264
3,000
$0.0888
6,000
$0.0821
9,000
$0.0803
27,000
$0.0786
51,000
$0.0774
102,000
$0.0763
150,000 +
$0.0751
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5