Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EKMG500ELL331MJ16S

Chemi-Con

Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 410mA 1000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 410mA 1000h 105°C Bulk
Search Keywords: EKMG500ELL331MJ16S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMG500ELL331MJ16S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 16 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,055
Can Ship immediately
Minimum Order:
100
14 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
100
$0.2929
2,000
$0.2247
4,000
$0.1503
6,000
$0.1480
8,000
$0.1458
26,000
$0.1374
50,000
$0.1353
100,000 +
$0.1333
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5