Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EKMG251ELL470MK25S

Chemi-Con

Cap Aluminum Lytic 47uF 250V 20% (12.5 X 25mm) Radial 5mm 210mA 2000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 47uF 250V 20% (12.5 X 25mm) Radial 5mm 210mA 2000h 105°C Bulk
Search Keywords: EKMG251ELL470MK25S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMG251ELL470MK25S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    250 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in You may purchase in-stock quantity up to 2
Minimum Order:
25
Available in less than min:
2
ADD TO CART
Qty
Unit Price
1
$0.9667
25
$0.8788
250
$0.7230
500
$0.7122
1,000
$0.6928
3,000
$0.4390
5,000
$0.4279
8,000
$0.4173
15,000 +
$0.4110
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5