Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EKMG250ELL220ME11D

Chemi-Con

Cap Aluminum Lytic 22uF 25V 20% (5 X 11mm) Radial 2mm 54mA 1000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 22uF 25V 20% (5 X 11mm) Radial 2mm 54mA 1000h 105°C Bulk
Search Keywords: EKMG250ELL220ME11D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMG250ELL220ME11D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Capacitance Value:
    22 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    5 x 11 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,158
Can Ship immediately
Minimum Order:
250
17 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
250
$0.1160
3,000
$0.0716
6,000
$0.0650
9,000
$0.0640
27,000
$0.0623
51,000
$0.0614
102,000
$0.0604
150,000 +
$0.0595
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5