Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EGPA350ELL222ML30S

Chemi-Con

Cap Aluminum Lytic 2200uF 35V 20% (16 X 30mm) Radial 7.5mm 0.023 Ohm 3160mA 5000h 125°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 2200uF 35V 20% (16 X 30mm) Radial 7.5mm 0.023 Ohm 3160mA 5000h 125°C Automotive Bulk
Search Keywords: EGPA350ELL222ML30S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EGPA350ELL222ML30S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    2200 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 125 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 30 mm
  • Termination Style:
    Radial2202
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 862
Ships today, if you order in
Minimum Order:
25
14 Weeks can ship 3/4/25
ADD TO CART
Qty
Unit Price
25
$1.590
250
$1.292
500
$1.234
1,000
$0.771
2,500
$0.739
5,000
$0.720
7,500
$0.709
10,000 +
$0.698
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5