Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

APXE6R3ARA101ME61G

Chemi-Con

Cap Aluminum Polymer 100uF 6.3VDC 20% (5 X 5.8mm) SMD 0.024 Ohm 2500mA 15000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 100uF 6.3VDC 20% (5 X 5.8mm) SMD 0.024 Ohm 2500mA 15000h 105°C T/R
Search Keywords: APXE6R3ARA101ME61G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    APXE6R3ARA101ME61G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Maximum Operating Temperature:
    105 °C
  • Construction:
    Cylindrical
  • Lead Pitch For Radial:
    N/R
  • Dimension:
    N/A
  • Equivalent Series Resistance:
    0.024 Ohm
  • Family:
    PXE
  • Lifetime:
    2000 h
  • Capacitance Value:
    100 uF
  • Lead Diameter:
    N/R
  • Leakage Current:
    126@2Min uA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
14 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
1,000
$0.3583
3,000
$0.3415
5,000
$0.3364
8,000
$0.3313
10,000
$0.3264
15,000
$0.3215
25,000
$0.3166
50,000 +
$0.3119
Click for Quote
Log in to unlock special pricing