Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

APXA6R3ARA471MJ80G

Chemi-Con

Cap Aluminum Polymer 470uF 6.3VDC 20% (10 X 7.7mm) SMD 0.02 Ohm 4130mA 15000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 470uF 6.3VDC 20% (10 X 7.7mm) SMD 0.02 Ohm 4130mA 15000h 105°C T/R
Search Keywords: APXA6R3ARA471MJ80G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    APXA6R3ARA471MJ80G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Equivalent Series Resistance:
    0.02 Ohm
  • Leakage Current:
    592@2Min uA
  • Lifetime:
    15000 h
  • Family:
    PXA
  • Lead Pitch For Radial:
    N/R
  • Construction:
    Cylindrical
  • Capacitance Value:
    470 uF
  • Dimension:
    7.7 x 10mm mm
  • Lead Diameter:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 151
Ships today, if you order in You may purchase in-stock quantity up to 151
On Order:
1,500   can ship 3/14/25
Minimum Order:
500
Available in less than min:
151
Order Increment:
500
17 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
1
$0.842
500
$0.765
1,000
$0.663
2,500
$0.634
5,000
$0.625
7,500
$0.615
10,000
$0.606
15,000
$0.597
25,000 +
$0.588
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5