Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

APSG160ELL102MJB5S

Chemi-Con

Cap Aluminum Polymer 1000uF 16VDC 20% (10 X 11.5mm) Radial 5mm 0.012 Ohm 5400mA 20000h 105°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 1000uF 16VDC 20% (10 X 11.5mm) Radial 5mm 0.012 Ohm 5400mA 20000h 105°C Automotive Bulk
Search Keywords: APSG160ELL102MJB5S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    APSG160ELL102MJB5S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Lead Pitch For Radial:
    5 mm
  • Lifetime:
    5000 h
  • Capacitance Value:
    1000 uF
  • Construction:
    Aluminum Cylindrical Can
  • Maximum Operating Temperature:
    105 °C
  • Family:
    PSG
  • Equivalent Series Resistance:
    0.012 Ohm
  • Leakage Current:
    3200@2Min uA
  • Lead Diameter:
    0.6 mm
  • Dimension:
    11.5 x 10 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 650
Ships today, if you order in
Minimum Order:
25
14 Weeks can ship 2/25/25
ADD TO CART
Qty
Unit Price
25
$0.9312
250
$0.7143
500
$0.5639
1,000
$0.4951
2,500
$0.4459
5,000
$0.4392
7,500
$0.4326
10,000 +
$0.4261
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5