Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

APSE6R3ELL471MF08S

Chemi-Con

Conductive Polymer Aluminum Solid Capacitors - Radial - Through Hole - 470uF (+/-) 20% - 6.3VDC - 6.3mm Dia x 8mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Conductive Polymer Aluminum Solid Capacitors - Radial - Through Hole - 470uF (+/-) 20% - 6.3VDC - 6.3mm Dia x 8mm
Search Keywords: APSE6R3ELL471MF08S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    APSE6R3ELL471MF08S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Lead Diameter:
    0.6 mm
  • Dimension:
    8 x 6.3mm mm
  • Capacitance Value:
    470 uF
  • Equivalent Series Resistance:
    0.008 Ohm
  • Construction:
    Aluminum Cylindrical Can
  • Lead Pitch For Radial:
    2.5 mm
  • Family:
    PSE
  • Leakage Current:
    592.2@2Min uA
  • Lifetime:
    20000 h
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
14 Weeks can ship 2/21/25
ADD TO CART
Qty
Unit Price
1,000
$0.1844
3,000
$0.1127
5,000
$0.1081
8,000
$0.1065
10,000
$0.1049
25,000
$0.1026
50,000
$0.0989
100,000 +
$0.0974
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5