Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PHOTO IP PSU 10-40VDC NPN NO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
PHOTO IP PSU 10-40VDC NPN NO
Search Keywords: VP02E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    VP02E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    LT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Output Type:
    NPN Open Collector
  • Typical Operating Supply Voltage:
    10 to 40 VDC
  • Vertical Sensing Level:
    Yes
  • Operating Temperature:
    -20 to 80 °C
  • Connection Type:
    Wire Lead
  • Dimension:
    74mm x 27mm dia
  • Media Type:
    Liquid
  • Horizontal Sensing Level:
    No
  • Mounting:
    Panel
  • Sensor Type:
    Photoelectric
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
10 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
1
$169.31
3
$160.84
5 +
$152.80
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5