Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LEVEL PROBE CONDUCTIVE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
LEVEL PROBE CONDUCTIVE
Search Keywords: VNY2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    VNY2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    LT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Output Type:
    N/A
  • Typical Operating Supply Voltage:
    N/A
  • Vertical Sensing Level:
    N/A
  • Operating Temperature:
    0 to 90 °C
  • Connection Type:
    Wire Lead
  • Dimension:
    1003mm x 54mm dia
  • Media Type:
    Liquid
  • Horizontal Sensing Level:
    N/A
  • Mounting:
    Stud
  • Sensor Type:
    Conductive
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
9 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1
$204.31
2
$194.09
3
$184.39
4 +
$175.16
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5