Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RZ3A60A75P

Carlo Gavazzi

RZ 75A 600V AC IP + OVER TEMP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
RZ 75A 600V AC IP + OVER TEMP
Search Keywords: RZ3A60A75P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    RZ3A60A75P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908085
  • COO:
    MT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Output Type:
    AC
  • Maximum Output Voltage:
    660 V
  • Maximum Output Current:
    75(RMS) A
  • Output Device:
    N/A
  • Input Type:
    AC,DC
  • Input Voltage:
    275,50 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    103 x 73.5 x 41 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
14 Weeks can ship 1/21/25
ADD TO CART
Qty
Unit Price
1
$372.30
3
$353.68
5 +
$336.00
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5