Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RSGD4025E0VD20

Carlo Gavazzi

Soft Starter 25A 11kW DIN Rail/Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Soft Starter 25A 11kW DIN Rail/Panel Mount
Search Keywords: RSGD4025E0VD20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    RSGD4025E0VD20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    RSGD
  • Maximum Current Rating:
    25 A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$727.32
3
$695.99
5
$685.54
10 +
$675.26
Click for Quote
Log in to unlock special pricing
Older Equivalent
RSHP4025CV21
RSHP4025CV21
VIEW PRODUCT
RSH SOFTSTART 400V 25A+PUSH BU