Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RRM004A24V

Carlo Gavazzi

Power Relay 24VAC 5A 4PDT(21x27.2x36)mm Socket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VAC 5A 4PDT(21x27.2x36)mm Socket
Search Keywords: RRM004A24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    RRM004A24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    4PDT10703
  • Mounting:
    Socket10716
  • Termination Style:
    Plug-In10727
  • Push to Test Button:
    Yes10724
  • Led Indicator:
    Yes10708
  • Operating Temperature:
    -40 to 70 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$9.95
5
$9.45
10 +
$8.98
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
RMIA4524VAC
RMIA4524VAC
VIEW PRODUCT