Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RGC1P23AA30E

Carlo Gavazzi

1P-SSC I IN - PS 230V 30A 800V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
1P-SSC I IN - PS 230V 30A 800V
Search Keywords: RGC1P23AA30E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    RGC1P23AA30E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908085
  • COO:
    MT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Output Type:
    AC
  • Maximum Output Voltage:
    265 V
  • Maximum Output Current:
    30 A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    10 V
  • Mounting:
    DIN Rail,Panel
  • Circuit Arrangement:
    N/A
  • Dimension:
    103.5 x 35.8 x 110 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
12 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
1
$204.76
3
$194.53
5 +
$184.80
Click for Quote
Log in to unlock special pricing
Older Equivalent
RJ1P23I30E
RJ1P23I30E
VIEW PRODUCT
SSR H/S PS 230V 30A 4-20MA E | Carlo Gavazzi Inc. RJ1P23I30E
CUSTOMERS ALSO BOUGHT
5