Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PS21L-NS11RT-T00

Carlo Gavazzi

PS 30MM TT 1NO+1NC SNAP(+) HEA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PS 30MM TT 1NO+1NC SNAP(+) HEA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    PS21L-NS11RT-T00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Actuator Style:
    Side Rotary with Roller Lever
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    0.1 N
  • Dimension:
    30.3 x 30 x 106 mm
  • Maximum Current Rating:
    10@24VAC A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Right Angle
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
1
$33.11
5
$30.92
25
$28.54
50
$27.68
100
$26.49
250
$25.90
500 +
$25.63
Click for Quote
Log in to unlock special pricing