Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1-PHASE AC CURR TRANS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
1-PHASE AC CURR TRANS
Search Keywords: MI5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    MI5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314065
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Dimension:
    52 x 16 x 45 mm
  • High Potential:
    6000 VAC
  • Mounting:
    Flange Mount
  • Core Type:
    N/A
  • Family:
    MI
  • Maximum DCR Primary Side:
    N/A
  • Maximum DCR Secondary Side:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1
$77.12
5
$73.26
10 +
$69.60
Click for Quote
Log in to unlock special pricing