Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1-PHASE AC CURR TANS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
1-PHASE AC CURR TANS
Search Keywords: MI20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    MI20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314065
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Maximum DCR Secondary Side:
    N/A
  • Family:
    MI
  • Mounting:
    Flange Mount
  • Dimension:
    52 x 16 x 45 mm
  • High Potential:
    6000 VAC
  • Maximum DCR Primary Side:
    N/A
  • Core Type:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
On Order:
5   can ship 1/6/25
78 Weeks can ship 5/21/26
ADD TO CART
Qty
Unit Price
1
$77.12
5
$73.26
10 +
$69.60
Click for Quote
Log in to unlock special pricing