Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

GMB631PC15

Carlo Gavazzi

MCB UL489 C 1P 15A LUG T

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
MCB UL489 C 1P 15A LUG T
Search Keywords: GMB631PC15
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Carlo Gavazzi
  • Número do item:
    GMB631PC15
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Type:
    Thermal Magnetic
  • Voltage Rating:
    240,60 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    15 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    N/A
  • Mounting:
    DIN Rail
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 24
Ships today, if you order in
17 Weeks Pode enviar 3/24/25
Adicionar ao carrinho
QTD
Unit Price
1
$34.57
5
$32.84
10 +
$31.20
Click for Quote
Conecte-se para desbloquear preços especiais
Item may be subject to tariff fee if shipping within the United States