Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
REP ER3.REFLECT.186x46 APPROX
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Proximity Sensor Inductive NO PNP 1mm 10V to 30VDC
Electromechanical Relay 12VDC 120Ohm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose R...
Solenoid - D-70 Series - 24VDC - Pull - Intermittent Duty - 48 Watts - Wire Leads.
Stepper Motor - 120VAC - 50/60Hz - 0 to 5 Hours For HP5 - 1/30RPM.
Circuit Breaker Thermal Magnetic 3Pole 150A 690VAC/250VDC