Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DPB01CM48N

Carlo Gavazzi

3-PHASE VOLTAGE LEVEL RELAY RE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
3-PHASE VOLTAGE LEVEL RELAY RE
Search Keywords: DPB01CM48N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    DPB01CM48N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    Monitoring Relay
  • AC Coil Voltage:
    380 to 480 V
  • DC Coil Voltage:
    N/A
  • Coil Current:
    N/A
  • Coil Resistance:
    N/A
  • Dimension:
    83.5 x 22.5 x 99.5 mm
  • Operating Temperature:
    -20 to 60 °C
  • Termination Style:
    Screw Terminal
  • Contact Arrangement:
    SPDT
  • Contact Form:
    1 Form C
  • Maximum Current Rating:
    8 A
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
14 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
1
$330.15
3
$307.82
6
$295.90
12
$288.50
27 +
$281.48
Click for Quote
Log in to unlock special pricing