Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VKB1D88C-CNC00-000

Carling Technologies

Switch Rocker ON OFF (ON) DPDT Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF (ON) DPDT Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk
Search Keywords: VKB1D88CCNC00000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    VKB1D88C-CNC00-000
  • Alias/AKA:
    RCV-00001370
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    ON OFF (ON)
  • Contact Rating @ Voltage:
    15@24VDC A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    Red/Red,Incandescent Lamp
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Can Ship immediately
Minimum Order:
10
Order Increment:
10
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
10
$21.04
30
$20.45
50
$19.90
100
$13.52
250
$10.92
500
$10.65
1,000 +
$10.49
Click for Quote
Log in to unlock special pricing
Older Equivalent
RCV-00001370
RCV-00001370
VIEW PRODUCT
Switch Rocker ON OFF (ON) DPDT Quick Connect Rocker 15A 24VDC 15