Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V2D1AC0B-00000-000

Carling Technologies

Switch Rocker (ON) None OFF SPST Quick Connect 20A 12VDC 150000Cycles Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker (ON) None OFF SPST Quick Connect 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: V2D1AC0B00000000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    V2D1AC0B-00000-000
  • Alias/AKA:
    RCV-00013019
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    (ON) None OFF
  • Contact Rating @ Voltage:
    20@12VDC A
  • Actuator Style:
    N/A
  • Actuator Color:
    N/A
  • Bezel Color:
    Black
  • Illumination:
    Red,LED
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 258
Ships today, if you order in
Minimum Order:
10
Order Increment:
10
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
10
$11.03
30
$10.39
50
$10.14
100
$7.93
250
$6.02
500
$5.96
1,000 +
$5.90
Click for Quote
Log in to unlock special pricing
Older Equivalent
RCV-00013019
RCV-00013019
VIEW PRODUCT
Switch Rocker Spst-no 20A 12V
CUSTOMERS ALSO BOUGHT
5