Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TIGK51-1C-WH-B

Carling Technologies

Switch Rocker ON None OFF DPST Quick Connect Angular/Cross Serrations Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON None OFF DPST Quick Connect Angular/Cross Serrations Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Search Keywords: TIGK511CWHB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    TIGK51-1C-WH-B
  • Alias/AKA:
    TGG-51947190
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Screw Mount
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Angular/Cross Serrations Gloss Rocker
  • Actuator Color:
    White
  • Bezel Color:
    N/A
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Can Ship immediately
Minimum Order:
10
Order Increment:
10
12 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
10
$18.22
30
$14.87
50
$13.79
100
$11.71
250
$11.53
500
$11.36
1,000 +
$11.19
Click for Quote
Log in to unlock special pricing
Older Equivalent
TGG-51947190
TGG-51947190
VIEW PRODUCT
Switch Rocker ON None OFF DPST Quick Connect Angular/Cross Serra