Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rocker DP Quick Connect Long Lined Rocker 15A 250VAC 559.27VA Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker DP Quick Connect Long Lined Rocker 15A 250VAC 559.27VA Bulk
Search Keywords: TGG50195000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    TGG-50195000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Long Lined Rocker
  • Actuator Color:
    White
  • Bezel Color:
    N/A
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately You may purchase in-stock quantity up to 9
Minimum Order:
10
Available in less than min:
9
Order Increment:
10
ADD TO CART
Qty
Unit Price
1
$14.619
10
$13.290
30
$12.370
50
$12.180
100
$8.610
250
$6.600
500
$6.500
1,000 +
$6.400
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
TIGG51-1L-WH-FN
TIGG51-1L-WH-FN
VIEW PRODUCT
Switch Rocker DP Quick Connect Long Lined Rocker 15A 250VAC 559.