Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rocker ON None (ON) SPDT Quick Connect Rocker 10A 250VAC 372.85VA 100000Cycles Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON None (ON) SPDT Quick Connect Rocker 10A 250VAC 372.85VA 100000Cycles Bulk
Search Keywords: TB10BTWW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    TB10B-TW-W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536500660
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None (On)
  • Contact Rating @ Voltage:
    372.85 A
  • Actuator Style:
    Rocker
  • Actuator Color:
    White
  • Bezel Color:
    White
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
Minimum Order:
10
16 Weeks can ship 3/13/25
ADD TO CART
Qty
Unit Price
10
$4.28
25
$3.78
100
$2.47
200
$2.00
500
$1.74
1,000
$1.66
2,500 +
$1.62
Click for Quote
Log in to unlock special pricing