Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rocker (ON) None OFF SPST Quick Connect Rocker 10A 250VAC 372.85VA 100000Cycles Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker (ON) None OFF SPST Quick Connect Rocker 10A 250VAC 372.85VA 100000Cycles Bulk
Search Keywords: TA10BTBB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    TA10B-TB-B
  • Alias/AKA:
    100-03836000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None (ON)
  • Contact Rating @ Voltage:
    372.85 A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
208   can ship 1/6/25
Minimum Order:
20
Order Increment:
20
9 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
20
$4.15
60
$3.99
100
$2.88
260
$2.22
500
$2.15
1,000
$2.04
2,500
$1.98
5,000 +
$1.93
Click for Quote
Log in to unlock special pricing
Older Equivalent
100-03836000
100-03836000
VIEW PRODUCT
Switch Rocker (ON) None OFF SPST Quick Connect Rocker 10A 250VAC
CUSTOMERS ALSO BOUGHT
5