Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RSCB211-RB-B-0-N

Carling Technologies

Switch Rocker SPDT 20A 125V

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker SPDT 20A 125V
Search Keywords: RSCB211RBB0N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    RSCB211-RB-B-0-N
  • Alias/AKA:
    RCR-57555591
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Can Ship immediately
Minimum Order:
30
Order Increment:
30
12 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
30
$5.500
120
$4.157
270
$3.740
510
$3.640
1,020
$3.420
2,520
$3.340
5,010
$3.280
7,500 +
$3.240
Click for Quote
Log in to unlock special pricing
Older Equivalent
RCR-57555591
RCR-57555591
VIEW PRODUCT
Switch Rocker SPDT 20A 125V
CUSTOMERS ALSO BOUGHT
5