Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rocker ON None OFF DPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON None OFF DPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Search Keywords: RCV00000585
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    RCV-00000585
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    372.85@(CSA/UL) A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    Green,Neon Lamp
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 118
Can Ship immediately
Minimum Order:
10
Order Increment:
10
ADD TO CART
Qty
Unit Price
10
$22.56
30
$19.67
50
$18.36
100
$16.87
250
$16.70
500
$16.53
1,000 +
$16.37
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
VA5AB10C-AKB00-000
VA5AB10C-AKB00-000
VIEW PRODUCT
Switch Rocker ON None OFF DPST Quick Connect Rocker 15A 250VAC 3