Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RC911-RB-B-0-N

Carling Technologies

1-pole - ON-OFF-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC not HP rated - Non-Illuminated Matte Black Rocker - .250 Tab (Q.C.) ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
1-pole - ON-OFF-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC not HP rated - Non-Illuminated Matte Black Rocker - .250 Tab (Q.C.) VDE Approved
Search Keywords: RC911RBB0N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    RC911-RB-B-0-N
  • Alias/AKA:
    RAR-96493000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    16@125VAC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,601
Can Ship immediately
Minimum Order:
40
Order Increment:
40
12 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
40
$2.622
120
$2.512
280
$2.487
520
$2.462
1,000
$2.438
2,520
$2.413
5,000
$2.389
7,520 +
$2.365
Click for Quote
Log in to unlock special pricing
Older Equivalent
RAR-96493000
RAR-96493000
VIEW PRODUCT
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 16A 250
CUSTOMERS ALSO BOUGHT
5