Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rocker OFF None ON SPST Solder Lug Curved Rocker 16A 250VAC 100000Cycles Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker OFF None ON SPST Solder Lug Curved Rocker 16A 250VAC 100000Cycles Bulk
Search Keywords: RAV00004850
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    RAV-00004850
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    16@125VAC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Ships today, if you order in
Minimum Order:
40
Order Increment:
40
ADD TO CART
Qty
Unit Price
40
$2.25
120
$1.56
280
$1.26
520
$1.21
1,000
$1.16
2,520
$1.12
5,000
$1.09
7,520 +
$1.06
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
RA210-VB-B-2-V
RA210-VB-B-2-V
VIEW PRODUCT
Switch Rocker OFF None ON SPST Solder Lug Curved Rocker 16A 250V