Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rotary OFF ON SPST 4 Knob Shaft Wire Lead 5A 250VAC 12VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary OFF ON SPST 4 Knob Shaft Wire Lead 5A 250VAC 12VDC
Search Keywords: R135ABL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    R135-A-BL
  • Alias/AKA:
    135-13158000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Number of Positions:
    4
  • Pole Throw Configuration:
    SPST
  • Actuator Length:
    11.5 mm
  • Dimension:
    17.78mm x 17.78mm x 18.23 mm
  • Actuator Style/Diameter:
    Knob Shaft/17.78
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Wire Lead
  • Angle of Throw:
    N/A
  • Contact Rating @ Voltage:
    5@12VDC A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,720
Can Ship immediately
Minimum Order:
20
Order Increment:
20
12 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
20
$4.90
60
$4.73
100
$3.41
260
$2.64
500
$2.53
1,000
$2.44
2,500
$2.38
5,000 +
$2.32
Click for Quote
Log in to unlock special pricing
Older Equivalent
135-13158000
135-13158000
VIEW PRODUCT
Switch Rotary OFF ON SPST 4 Knob Shaft Wire Lead 5A 250VAC 12VDC