Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Push Button ON ON SPDT Round Plunger 15A 250VAC 559.27VA Alternate Contact Panel Mount Screw

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON ON SPDT Round Plunger 15A 250VAC 559.27VA Alternate Contact Panel Mount Screw
Search Keywords: PB344
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    PB344
  • Alias/AKA:
    300-16760000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/A
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
  • Dimension:
    28.58mm x 15.29mm x 46.39 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Ships today, if you order in
Minimum Order:
10
Order Increment:
10
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
10
$17.96
30
$17.46
50
$16.99
100
$12.00
250
$9.32
500
$9.09
1,000 +
$8.95
Click for Quote
Log in to unlock special pricing
Older Equivalent
300-16760000
300-16760000
VIEW PRODUCT
Switch Push Button ON ON SPDT Round Plunger 15A 250VAC 559.27VA