Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Push Button ON (OFF) SPST Round Button 6A 250VAC Momentary Contact Wire Lead Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON (OFF) SPST Round Button 6A 250VAC Momentary Contact Wire Lead Panel Mount
Search Keywords: P26T1DRD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    P26T-1D-RD
  • Alias/AKA:
    026-00945000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    ON (OFF)
  • Contact Rating @ Voltage:
    6A@125 VAC
  • Actuator Style:
    Round Button
  • Illumination:
    N/R
  • Terminal Type:
    Wire Lead
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in You may purchase in-stock quantity up to 6
Minimum Order:
10
Available in less than min:
6
Order Increment:
10
10 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
1
$11.253
10
$10.230
30
$9.930
50
$9.520
100
$6.810
250
$5.280
500
$5.080
1,000 +
$4.950
Click for Quote
Log in to unlock special pricing
Older Equivalent
026-00945000
026-00945000
VIEW PRODUCT
Switch Push Button ON (OFF) SPST Round Button 6A 250VAC Momentar