Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Push Button ON (OFF) SPST Round Button 6A 250VAC Momentary Contact Wire Lead Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON (OFF) SPST Round Button 6A 250VAC Momentary Contact Wire Lead Panel Mount
Search Keywords: P26T1DBL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    P26T-1D-BL
  • Alias/AKA:
    026-00864000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    ON (OFF)
  • Contact Rating @ Voltage:
    6A@125 VAC
  • Actuator Style:
    Round Button
  • Illumination:
    N/R
  • Terminal Type:
    Wire Lead
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Ships today, if you order in
Minimum Order:
10
Order Increment:
10
10 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
10
$15.72
30
$12.50
50
$12.30
100
$11.18
250
$10.28
500
$10.12
1,000 +
$9.97
Click for Quote
Log in to unlock special pricing
Older Equivalent
026-00864000
026-00864000
VIEW PRODUCT
Switch Push Button ON (OFF) SPST Round Button 6A 250VAC Momentar
CUSTOMERS ALSO BOUGHT
5