Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Push Button OFF (ON) SPST Round Button 6A 250VAC Momentary Contact Quick Connect Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button OFF (ON) SPST Round Button 6A 250VAC Momentary Contact Quick Connect Panel Mount
Search Keywords: P26B1DRD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    P26B-1D-RD
  • Alias/AKA:
    026-00378000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    Off (On)
  • Contact Rating @ Voltage:
    6A@125 VAC
  • Actuator Style:
    Round Button
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
  • Dimension:
    13.3 x 31.52 x 31.92 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,028
Can Ship immediately
Minimum Order:
10
Order Increment:
10
10 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
10
$7.78
30
$7.70
50
$7.52
100
$7.44
250
$7.37
500
$7.29
1,000 +
$7.22
Click for Quote
Log in to unlock special pricing
Older Equivalent
026-00378000
026-00378000
VIEW PRODUCT
Switch Push Button OFF (ON) SPST Round Button 6A 250VAC Momentar
CUSTOMERS ALSO BOUGHT
5