Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LTILA51-6S-BL-RC-NBL/12V

Carling Technologies

1-pole - ON-None-OFF - 10A/15A/15A 250VAC/125VAC/15-28VDC 3/4 HP @ 125-250VAC - Illuminated Black Curved/Smooth Face Gloss Roc ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
1-pole - ON-None-OFF - 10A/15A/15A 250VAC/125VAC/15-28VDC 3/4 HP @ 125-250VAC - Illuminated Black Curved/Smooth Face Gloss Rocker - .250 Tab (Q.C.)
Search Keywords: LTILA516SBLRCNBL12V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    LTILA51-6S-BL-RC-NBL/12V
  • Alias/AKA:
    RLL-48308410
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Curved/Smooth Face Gloss Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    Red,Incandescent Lamp
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 783
Can Ship immediately
Minimum Order:
10
Order Increment:
10
12 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
10
$17.54
30
$13.39
50
$12.70
100
$11.25
250
$10.78
500
$10.67
1,000 +
$10.57
Click for Quote
Log in to unlock special pricing
Older Equivalent
RLL-48308410
RLL-48308410
VIEW PRODUCT
Switch Rocker ON None OFF SPST Quick Connect Curved/Smooth Face
CUSTOMERS ALSO BOUGHT
5