Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LTIGM50-6S-BL-AM-WBL/18V

Carling Technologies

Switch Rocker ON OFF ON DPDT Solder Lug Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF ON DPDT Solder Lug Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles
Search Keywords: LTIGM506SBLAMWBL18V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    LTIGM50-6S-BL-AM-WBL/18V
  • Alias/AKA:
    TGL-53395525
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Curved/Smooth Face Gloss Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    Amber,Incandescent Lamp
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96
Can Ship immediately
Minimum Order:
10
Order Increment:
10
12 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
10
$19.89
30
$19.33
50
$18.81
100
$13.28
250
$10.32
500
$10.07
1,000 +
$9.91
Click for Quote
Log in to unlock special pricing
Older Equivalent
TGL-53395525
TGL-53395525
VIEW PRODUCT
Switch Rocker ON OFF ON DPDT Solder Lug Curved/Smooth Face Gloss