Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LRA211-RA-B/125N

Carling Technologies

1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/125VAC not HP rated - Illuminated Amber Translucent Rocker - .250 Tab (Q.C ...

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/125VAC not HP rated - Illuminated Amber Translucent Rocker - .250 Tab (Q.C.) VDE Approved
Search Keywords: LRA211RAB125N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    LRA211-RA-B/125N
  • Alias/AKA:
    LRA-70152000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    16@125VAC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Amber
  • Bezel Color:
    Black
  • Illumination:
    Amber,Neon Lamp
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
Minimum Order:
30
Order Increment:
30
12 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
30
$4.180
120
$3.087
270
$3.021
510
$2.958
1,020
$2.840
2,520
$2.760
5,010
$2.720
7,500 +
$2.680
Click for Quote
Log in to unlock special pricing
Older Equivalent
LRA-70152000
LRA-70152000
VIEW PRODUCT
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 2
CUSTOMERS ALSO BOUGHT
5