Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LRA211-CG-B/125N

Carling Technologies

Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk
Search Keywords: LRA211CGB125N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    LRA211-CG-B/125N
  • Alias/AKA:
    LRA-70105270
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Mounting:
    Panel Mount13826
  • Pole Throw Configuration:
    SPST13831
  • Switch Configuration:
    OFF None ON13839
  • Contact Rating @ Voltage:
    16@125VAC A
  • Actuator Style:
    Curved Rocker13800
  • Actuator Color:
    Green13798
  • Bezel Color:
    Black13803
  • Illumination:
    Green,Neon Lamp
  • Terminal Type:
    Quick Connect13841
  • Body Orientation:
    Straight13804
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase in-stock quantity up to 4
Minimum Order:
30
Available in less than min:
4
Order Increment:
30
12 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
1
$7.268
30
$6.607
60
$5.427
120
$4.416
270
$4.019
510
$3.880
1,020
$3.779
2,520
$3.680
5,010 +
$3.620
Click for Quote
Log in to unlock special pricing
Older Equivalent
LRA-70105270
LRA-70105270
VIEW PRODUCT
Switch Rocker SPST 16A 125V