Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LC6-01 Connector Black .250/.187

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LC6-01 Connector Black .250/.187
Search Keywords: LC601
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    LC6-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Maximum Isolation Voltage:
    N/A
  • Lead Style:
    N/A
  • Maximum DCR Primary Side:
    N/A
  • Maximum Interwinding Capacitance:
    N/A
  • Maximum DCR Secondary Side:
    N/A
  • Family:
    LC601
  • Maximum Insertion Loss:
    N/A
  • Dimension:
    4.5mm x 3.2mm x 2.914455mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 246
Can Ship immediately
On Order:
1,000   can ship 12/23/24
Minimum Order:
10
Order Increment:
10
6 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
10
$2.90
50
$2.76
100
$2.19
250
$2.08
500
$1.97
1,000
$1.77
2,500
$1.68
5,000 +
$1.59
Click for Quote
Log in to unlock special pricing
Possible Replacement
L-SERIES Connector - Switch Contact Block - Black
In Stock:
1,002
Minimum Order:
30
CUSTOMERS ALSO BOUGHT
5